Mean Well RD-65A

Dual Output Enclosed Power Supply 5V 8A and 12V 4A 66W
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RD-65A.

IHS

Datasheet2 pages3 years ago

Electro Sonic

SOS electronic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-1.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRPD-65C
PLC I/O Module, Power supply: AC100-240V, Input points: 14 points, Output points: 10 points
Recom PowerRSO-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Mean WellPD-65A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.8 Amp 61.6 Watt
Mean WellRPD-60A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 5.5 Amp 2.2 Amp 60 Watt
Murata Power SolutionsNDH2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Recom PowerRSO-2412DZ/H3
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of Mean Well RD-65A provided by its distributors.

Dual Output Enclosed Power Supply 5V 8A and 12V 4A 66W
POWER SUPPLY, SWITCHING, AC-DC, DUAL OUPUT, 66W, 5V@6A, 12V@3A, RD SERIES
AC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid
PLC, FX2N Analog output module; 12 bit; 2 analog outputs
Power Supply, Ac-Dc, 5V/12V, 6A/3A Rohs Compliant: Yes |Mean Well RD-65A
Mean Well RD-65A SMPSU 66W Universal input overload protection
AC/DC Power supply|300 Watt|5 Volt|22 Amps|Built in Active PFC|Medical Approved|5 Year Warranty|
O/P +5V6A +12V3A; G3; AC/DC; Enclosed Type
Power supply; modular; 66W; 5V; 6A; 88-264VAC; 125-373VDC
66W, 5 V dc, 12 V dc 3 A, 6 A, 2
Outputs = 2 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 6 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 3 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 66 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 79 / MTBF h = 265900 / Ripple & Noise (V) mV = 80 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 129 / Width mm = 98 / Height mm = 38

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RD65A