Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDH2412SC

Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDH2412SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Ciiva

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Murata Power SolutionsNDH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.025A/-0.025A 3W 7-Pin SIP
Recom PowerRSO-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRSO-2415D
Module DC-DC 2-OUT 15V/-15V 0.034A/-0.034A 1W 7-Pin SIP Tube
Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NDH2412SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.032A/-0.032A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 32 mA
Isolated Board Mount Dc/dc Converter, Sip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole TH 3W 24-12V SIP
DC/DC converter,18-36Vin,+-12Vo 125mA 3W
CONVERTER, DC/DC, SIL, 3W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:18V to 36V; Power Rating:3W; Output Voltage:12V; Output Current:32mA; Output Voltage 2:-12V; Output Current 2:125mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency Min:81%; External Depth:12.45mm; External Length / Height:25.95mm; External Width:9.25mm; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:18V; Line Regulation:0.05%; Load Regulation:0.2%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:125mA; Output Ripple Voltage pk-pk:90mV; Package / Case:SIP; Power Density:1W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc