Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPD-65C

PLC I/O Module, Power supply: AC100-240V, Input points: 14 points, Output points: 10 points
$ 20.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPD-65C.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-15.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellDCW05B-12
5 W,I/P:18-36VDC; O/P:12V @230mA; D/D Module; DC/DC; Module Type
Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Mean WellDCW03C-15
3 W; I/P:36-72VDC; O/P:15V @100mA; D/D Module; DC/DC; Module Type
Recom PowerRW-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin DIP Tube
Murata Power SolutionsBEI15-150-Q12P-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray
BEI15 Series 15W 18V-75V Input 15V- -15V Output DC/DC Converter Power Supply

Descriptions

Descriptions of Mean Well RPD-65C provided by its distributors.

PLC I/O Module, Power supply: AC100-240V, Input points: 14 points, Output points: 10 points
Linear and Switching Power Supplies 60W 12V/4.5A 5V/1.2A
60W 2 90V(AC),127V(DC) 264V(AC),370V(DC) 2%,5% 1.2A 4.5A 5V 12V base mount 127mm*76mm*29mm
AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
O/P +12V4.5A +5V1.2A; General PCB; AC/DC; Open PCB; Open Frame
POWER SUPPLY, AC-DC,12V@4.5A, 5V@1.2A,100-264V IN, OPEN FRAME, EMBEDDED, RPD SERIES
Mean Well RPD-65C SMPSU 12 V DC 5.8 A 60 W Enclosed Switching PSU
AC/DC 65W 12, 5V Dual Output Power Supply, Open Frame
Power Supply; medical; 60W; 12V; 4.5A; 90-264VAC; 127-370VDC
60W Dual Output Regulated Switching Power Supply 24V 2.9A
Dual Output Switch Mode Power Supply 60W 12V 5V 4.5A 1.2A
AC/DC power supply 450 Watt|48 Volt|Medical approved

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPD65C