Mean Well PLM-12E-350

12 Watt 36 Volt 0.35 Amp Constant Current Enclosed LED Driver Power Supply
$ 11.923
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLM-12E-350.

IHS

Datasheet4 pages4 years ago

Master Electronics

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

XP PowerDLE15PS350-A
LED DRIVER, 14.7W, 26V - 42V, 0.35A
DC/DC LED Driver, LDU08 Series, Panel, Analogue, PWM, 8 W, 28 V, 350 mA RoHS Compliant: Yes
DC-DC LED POWER SUPPLY MODULE, 1 Output, 19.6W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
DC-DC LED POWER SUPPLY MODULE, 1 Output, 16.8W, Hybrid

Descriptions

Descriptions of Mean Well PLM-12E-350 provided by its distributors.

12 Watt 36 Volt 0.35 Amp Constant Current Enclosed LED Driver Power Supply
Power supply; LED; 12.6W; 22-36V; 0.35A; 180-295VAC; 254-417VDC; IP30
AC/DC Power Supply Single-OUT 22 to 36V 0.35A 12.6W
POWER SUPPLY, AC-DC, LED, 12W, 42V@0.35A, 180-295V IN
13W 1 180V(AC) 295V(AC) 350mA 145mm*38mm*22mm
SPS Class2 12W 22-36V/350mA CC
LED DRVR CC AC/DC 22-36V 350MA
LED Driver Dimensions W x D x H: 38 x 145 x 22 mm Operating temperature: -30...50 °C Output voltage: 22...36 VDC Supply voltage, AC: 180...295 VAC Supply voltage, DC: 254...416 VDC Protection rating: IP30 Output current: 350 mA Outputs: 1 Power: 12.6 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM12E350