XP Power LDU4860S350-WD

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 17.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU4860S350-WD.

IHS

Datasheet4 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC-DC LED POWER SUPPLY MODULE, 1 Output, 19.6W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 14W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid

Descriptions

Descriptions of XP Power LDU4860S350-WD provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP POWER LDU4860S350-WD LED Driver DC/DC Converter, Constant Current, Adjustable, LDU48 Series, Panel, Analogue, PWM, 20 W
Led Driver, Dc-Dc, Cc, 350Ma, 28V, 20W; Product Range:Ldu48 Series; Output Power Max:20W; Output Voltage Max:57V; Output Current:350Ma; Dimming Control Type:Analogue, Pwm; Dc/Dc Converter Mounting:Panel; Input Voltage Min:7V Rohs Compliant: Yes |Xp Power LDU4860S350-WD
LED DRIVER, DC-DC, 20W, WIRED; Output Current:350mA; Output Voltage:57V; Output Power:20W; Termination Style:Flying Leads; Length:31.75mm; Width:20.32mm; Depth:12.45mm; Operating Temperature Range:-40°C to +85°C; Dimming Control Type:Analogue / PWM; SVHC:No SVHC (19-Dec-2011); Efficiency:97%; Input Voltage:7V to 60V; Output Voltage:2V to 57V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDU4860S350WD