Mean Well PCD-60-1400B

AC to DC LED Driver Enclosed Power Supply Single Output 25-43 Volts 1.4 Amps 60.2 Watts
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-1400B.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Component Distributors Inc.

TME

Electro Sonic

Inventory History

3 month trend:
+3.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well PCD-60-1400B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 25-43 Volts 1.4 Amps 60.2 Watts
I/P 180~295Vac O/P +25~43V 1400mA, LED Driver, 1400mA Dimmable with TRIAC Dimmer
PCD-60-1400B MEAN WELL LED AC-DC 60 Watt 25~43V/1400mA with Dimming + More!
LED Power Supplies 60.2W 25-43V 1400mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 60W CLASS 2 PFC AC DIMMINGIN 180-295VAC +25-43V1400MA
2 x Line Driver Pulse Output NPN 4 Mpps 1 x MIL connector 12 mm wide
LED DRVR Module 1-CH Phase/Triac IP30 43V 1.4A
LED Driver (CC) 60W 1400mA Linear (25-43Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
Power Supply; LED; 60.2W; 25-43V; 1400mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 60.2W ROHS COMPLIANT: YES
SPS Class2 60W 25-43V/1400mA CC Dimmable
AC/DC LED Power Supply 60.2W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRIVER CC AC/DC 25-43V 1.4A
Rated Power W = 60.2 / Output Voltage DC Max. V = 43 / Output Voltage DC Min. V = 25 / Output Current A = 1.4 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 180 / Outputs = 1 / Series = PCD-60 / Dimmable = Yes / Protection Rating = IP42 / MTBF h = 3910300 / Termination Type = Wire Lead / Ripple & Noise (V) V = 3.4 / Operating Temperature Max. °C = 45 / Operating Temperature Min. °C = -30 / Width mm = 60 / Height mm = 31.5 / Length mm = 128

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV