Mean Well NSD15-12S5

O/P +5V3A; D/D on board; DC/DC; Open PCB; Open Frame
$ 12.149
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NSD15-12S5.

IHS

Datasheet2 pages3 years ago

Upverter

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+3.90%

CAD Models

Download Mean Well NSD15-12S5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-2405S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 18-36; V. Out: 05; mA. Out: 400
Advanced EnergyLDO10C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
Murata Power SolutionsUEI25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R

Descriptions

Descriptions of Mean Well NSD15-12S5 provided by its distributors.

O/P +5V3A; D/D on board; DC/DC; Open PCB; Open Frame
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER, 1.5KV, 15W, MODULE, 5V ROHS COMPLIANT: YES
Power Supply OPEN FRAME DC-DC 1 Output 5 Volt 3A 15W 6-PIN, NSD15-12S5,
Isolated DC/DC Converters - Through Hole 15W 5V/3A W/EMI FILTER
NSD15-12S5 MEAN WELL DC-DC 9.4~36V Input, 5V/3A output + More!
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
5Vdc 3A DC/DC Converter On Board Type
DC/DC 15W 5V Regulated Enclosed
DC/DC-Conv 9,4-36V: +5V 3000mA
DC,Fixed 1 5V 36V 9.4V 50.8mm*38.1mm*9.8mm
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A, Regulated, Open Frame
DC-DC CONVERTER, 5V 15W, 3A, NSD15-S SERIES
Controllers NX I/O ECat Cpler 10A
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Rated Power W = 15 / Input Voltage Min. V = 9.4 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = PCB Pins / Efficiency % = 77 / Ripple & Noise (V) mV = 75 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 12058300 / Length mm = 50.8 / Width mm = 31.8 / Height mm = 9.82 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV