Mean Well NPF-40-12

LED Driver (CC) 40W 3340mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 21.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-40-12.

IHS

Datasheet6 pages4 years ago

Jameco

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-4.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPS40-12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaDRB30-12-1
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
XP PowerDLE35PS12
AC/DC CONVERTER, 30W, 12V, 2.5A
XP PowerAFM30US12C2
XP POWER AFM30US12C2AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V
XP PowerAEB45US12
POWER SUPPLY, AC-DC, DESKTOP, 45W, 12V@3.75A90-264V IN, AEB45 SERIES

Descriptions

Descriptions of Mean Well NPF-40-12 provided by its distributors.

LED Driver (CC) 40W 3340mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
40 Watt 12 Volt 3.34 Amp Enclosed LED Driver Power Supply with PFC
LED Power Supplies 40.08W 12V 3.34A CV + CC LED PS
Mean Well NPF-40-12 LED power supply plastic case low standby energy use
Power Supply; LED; 40.08W; 12V; 3.34V; 90-305VAC; 127-431VDC; IP67
NPF-40-12 MEAN WELL LED AC-DC 40 Watt Class 2 12V/3.34A + More!
12Vdc Class 2 LED Power Supply IP67, Class II, PFC 12V 3.34A
AC-DC Power Factor Correction Module
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
POWER SUPPLY, AC-DC, LED, 40W, 12V@3.34A, 90-305V IN
AC/DC LED Driver, 40.08 W, 12 VDC, 3.34 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-40 Series
Controllers NX 2Pt A/D +-10 1/30k 10us DIF
AC/DC LED Power Supply 40.08W Single 4-Pin
LED DVR CC/CV ACDC 7.2-12V 3.34A
Rated Power W = 40 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 3.34 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-40 / Dimmable = No / Protection Rating = IP67 / MTBF h = 368000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV