XP Power AEB45US12

Power Supply, Ac-dc, Desktop, 45W, 12V@3.75A90-264V in, AEB45 Series
$ 44.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AEB45US12.

element14 APAC

Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

Related Parts

XP PowerAEL40US12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
XP PowerVEF65US12
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 12V5.41A, 90-264V IN, VEF65 SERIES
XP PowerVEP36US12
Plug-In Adapter Single-OUT 12V 3A 36W
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses

Descriptions

Descriptions of XP Power AEB45US12 provided by its distributors.

POWER SUPPLY, AC-DC, DESKTOP, 45W, 12V@3.75A90-264V IN, AEB45 SERIES
Power supply, 45 Watt switcher, desktop
Ac-Dc Converter, External Plug In, 1 O/p, 45W, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:45W; Output Voltage - Output 1:12V; Output Current - Output 1:3.75A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEB45US12.