Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power AFM30US12C2

XP POWER AFM30US12C2AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AFM30US12C2.

Newark

Datasheet2 pages5 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.47%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
XP PowerAFM45US12
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
XP PowerAFM60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVEF65US12
POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 65W, 12V5.41A, 90-264V IN, VEF65 SERIES
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point

Descriptions

Descriptions of XP Power AFM30US12C2 provided by its distributors.

XP POWER AFM30US12C2AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V
12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
2.5A 12V 1 264V 80V~264V(AC) 121mm*50mm*30.8mm
POWER SUPPLY AC-DC EXTERNAL CLASS II PSU 30W IND+MED
30 to 60 Watts Output Plug-In Adapter
ADAPTER, AC-DC, 12V, 2.5A, 30W, IEC C8; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Conne
Ac-Dc Converter, External Plug In, 1 O/P, 30W, 12V; Tipo De Conector:Mains Plug Sold Separately; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2.5A |Xp Power AFM30US12C2

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers