Mean Well NPF-120D-48

Power Supply, Ac-dc, 48V, 1.25A, 100-305V in, Encapsulated, Led Driver, Pfc, Npf Series
$ 40.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-120D-48.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaSCS120PW48
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaCSS150-48
DC Input Capable,Remote On/Off,Universal Input 100W 2.1A 48V 1 264V(AC) 90V~264V(AC) Fixed
DC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
XP PowerDLE45PS48
AC/DC CONVERTER, 48W, 48V, 1A
XP PowerDLE35PS48
AC/DC CONVERTER, 34W, 48V, 0.7A

Descriptions

Descriptions of Mean Well NPF-120D-48 provided by its distributors.

POWER SUPPLY, AC-DC,48V,1.25A,100-305V IN, ENCAPSULATED, LED DRIVER, PFC, NPF SERIES
LED Power Supplies 120W 48V 2.5A CC/CV Dimming LED PS
Power Supply; LED; dimming; 120W; 48V; 2.5A; 90-305VAC; 127-431VDC; IP67
NPF-120D-48 MEAN WELL LED AC-DC 120 Watt 48V/2.5A with Dimming + More!
100 - 277Vac, 120W, 2500mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver
120W 2.5A 48V Single Output AC/DC Switching Power Supply Dimmable
SPS IP67 120W 48V/2,5A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 48V 2.5A
LED Driver (CC) 120W 2500mA Linear (28.8-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Plastic Enclosure
48Vdc 2.5A Dimmable LED Driver IP67, Class II, PFC
LED DRIVER, CONSTANT CURRENT, 120W ROHS COMPLIANT: YES
Controllers NX 2Pt AD 4-20m 1/30k 10us DIF
LED DRVR CC AC/DC 28.8-48V 2.5A
Rated Power W = 120 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 28.8 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-120D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2632600 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 38 / Length mm = 191

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF120D48