TDK-Lambda CSS150-48

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 48V, Option: Dual input fuses
$ 80.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS150-48.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCSS150-36
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 36V, Option: Dual input fuses
TDK-LambdaCSS150-24
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 24V, Option: Dual input fuses
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
Power Supply,AC-DC,12V,2.5A,85-264V In,Enclosed,DIN Rail Mount,30W,S8VK Series
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TDK-Lambda CSS150-48 provided by its distributors.

AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 48V, Option: Dual input fuses
Switching Power Supplies 150W 48V 3.1A Medical 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
POWER SUPPLY, AC-DC,48V,2.1A,90-264V IN, OPEN FRAME, PNL MNT, MEDICAL, CSS150 SERIES
AC/DC Power Supply Single-OUT 48V 2.1A 100W Medical 10-Pin
DC Input Capable,Remote On/Off,Universal Input 100W 2.1A 48V 1 264V(AC) 90V~264V(AC) Fixed base mount
Power Supply, Ac-Dc, Medical, 48V, 2.1A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:2.1A; Altura:30Mm |Tdk-Lambda CSS150-48
AC/DC Medical Power Supply; Power Supply; AC/DC Medical Power Supply; Power Supply Output Type:Adjustable; Input Voltage VAC:90V to 264V; No. of Outputs:1; Approval Bodies:UL, IEC, CE, EN; Height:30mm; Input Voltage VDC:120V to 180V; Length:127mm; Output Current:3.1A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS-150-48
  • CSS15048