Descriptions of Mean Well MSP-300-12 provided by its distributors.
Power Supply; module; medical; 324W; 12V; 27A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 324 W, 12 VDC, 27 A
12 Volt DC 27 Amp 324 Watt Single Output Medical Type Enclosed Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 324W, Hybrid
POWER SUPPLY, AC-DC,12V@27A, 5V@0.3A,100-264V IN, ENCLOSED, MEDICAL, PFC, MSP SERIES
Switching Power Supplies 324W 12V 27A Medical PS W/PFC
AC/DC 300W 12V Single Output Medical Power, Enclosed w/ Fan with PFC
O/P +12V27A; Medical enclosed; AC/DC; Enclosed Type
1 Output 12 V 27 A 324 W Chassis Mount Enclosed AC DC Converter
AC/DC Power Supply Single-OUT 12V 27A 324W Medical 15-Pin
CP2E series compact PLC - Standard Type; 36 DI, 24DO; PNP output; Power supply 24 VDC; 8 kStep Program memory
300W 12V 25A Medical Grade Power Supply
AC-DC Enclosed - Medical Series
12Vdc 27A Medical Power Supply
POWER SUPPLY, AC-DC, 12V, 27A;
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 27 / Output Type = Adjustable / Rated Power W = 324 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1337500 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years