Murata HPQ-12/25-D48PB-C

Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-HPQ-12/25-D48PB-CContact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata HPQ-12/25-D48PB-C.

IHS

Datasheet2 pages3 years ago

Newark

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Advanced EnergyAVQ300-48S12-6L
Isolated DC/DC Converters 300W 36-75Vin Single 12V 25A Neg Logic
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
Murata Power SolutionsULS-12/8.3-D48N-C
Module DC-DC 48VIN 1-OUT 12V 8.3A 99.6W 8-Pin 1/16-Brick T/R/Tray
Remote On/Off,OCP,OTP,OVP,UVLO 400KHz 92% 96W 8A 12V 1 75V 36V Fixed 58.42mm*22.86mm*8.382mm
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input

Descriptions

Descriptions of Murata HPQ-12/25-D48PB-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
DC-DC Regulated Power Supply Module, 1 Output, 306W, Hybrid
300 W, 36 -75 VDC VIN, SINGLE OUTPUT, 12 VDC@25 A DC-DC CONVERTER
36-75Vin, 12Vout, 300W, Postive Logic, Baseplate, RoHS
1-OUTPUT 306 W DC-DC REG PWR SUPPLY MODULE
DC-DC CONV, ISO POL, 1 O/P, 300W, 25A, 1
CONV DC/DC 300W 12V 25A POS LOG
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:300W; Output Voltage:12V; Output Current:25A; Approval Bodies:CSA / EN / IEC / UL; Supply Voltage:48V
Dc-Dc Converter, Iso Pol, 1 O/p, 300W, 25A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Width:36.8Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH