Descriptions of Mean Well RSP-320-12 provided by its distributors.
AC to DC Switching Enclosed Power Supply with PFC Function 12 Volts 26.7 Amps 320.4 Watts
Power Supply; module; 320.4W; 12V; 26.7A; 88-264VAC; 124-370VDC
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 320.4 W, 12 VDC, 26.7 A
12Vdc 26.7A, 12Volts Switching Power Supply PFC, Low Profile 12V 26.7A, 320 Watts
POWER SUPPLY, AC-DC,12V,26.7A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-320 SERIES
RSP-320 Series 1 Output 24V 13.4A 88 ~ 264 VAC, 124 ~ 370 VDC Input AC/DC Power
Mean Well RSP-320-12 SMPSU 12 V 26.7 A 320 W enclosed case universal input
RSP-320-12 MEAN WELL AC-DC 12 Volt 26.7 Amp 320 Watt Power Supply +More!
Mean Well 320W Switching Power Supply, 12V DC Out, 26.74A, 1 Output
AC-DC Power Factor Correction Module
FX5;I/O Extension;DC;16 Inputs;16 Relay Outputs
POWER SUPPLY, AC-DC, 12V, 26.7A; No. of Outputs: 1Outputs; Output Power Max: 320.4W; Output Voltage - Output 1: 12V; Output Current - Output 1: 26.7A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
AC-DC Enclosed - PFC & Parallel Series