Mean Well LRS-50-15

Power Supply; module; 51W; 15V; 3.4A; 85-264VAC; 120-373VDC
$ 10.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-50-15.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-40.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellRS-50-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 51 W, 15 VDC, 3.4 A
Mean WellLRS-35-24
Power Supply; module; 36W; 24V; 1.5A; 85-264VAC; 120-373VDC
Mean WellLRS-50-24
Power Supply; module; 52.8W; 24V; 2.2A; 85-264VAC; 120-373VDC
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Murata Power SolutionsOKL-T/12-W5P-C
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 39.6 W, 600 mV, 3.63 V, 12 A, 2.4V, 5.5 V, Programmable
Murata Power SolutionsOKX-T/10-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray

Descriptions

Descriptions of Mean Well LRS-50-15 provided by its distributors.

Power Supply; module; 51W; 15V; 3.4A; 85-264VAC; 120-373VDC
LRS-50 Series 50 W Single Output 15 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,15V,3.4A100-264V IN, ENCLOSED, COMMERCIAL,51W, LRS SERIES
LRS-50-15 MEAN WELL AC-DC 15 Volt 3.4 Amp 51 Watt Power Supply +More!
Mean Well LRS-50-15 LRS Series 15V 3.4A 51W closed design SMPSU
Switching Power Supplies 51W 15V 3.4A
AC-DC Regulated Power Supply Module
Embedded Switch Mode Power Supply SMPS, 51W, 15V, 3.4A
AC/DC Power Supply Single-OUT 15V 3.4A 51W 5-Pin
15Vdc 3.4A, Power Supply, 15 Volts DC, 50 Watts
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
Power Supply, Ac-Dc, 15V, 3.4A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:51W; Output Voltage - Output 1:15V; Output Current - Output 1:3.4A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-50-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS50-15