Power Supply, Ac-Dc, 24V, 2.2A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:24V; Output Current - Output 1:2.2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-50-24