Descriptions of Mean Well LRS-50-12 provided by its distributors.
Power Supply; module; 50.4W; 12V; 4.2A; 85-264VAC; 120-373VDC
AC-DC Power Factor Correction Module, 1 Output, 36W, Hybrid
LRS-50 Series 50 W Single Output 12 V Enclosed Switching Power Supply
AC/DC Power Supply Single-OUT 12V 4.2A 50.4W 5-Pin
POWER SUPPLY, AC-DC,12V,4.2A100-264V IN, ENCLOSED, COMMERCIAL,50.4W, LRS SERIES
LRS-50-12 MEAN WELL AC-DC 12 Volt 4.2 Amp 50 Watt Power Supply +More!
Mean Well LRS-50-12 SMPSU 12V 4.2A 50W Closed Design Screw Terminal
Embedded Switch Mode Power Supply SMPS, 50.4W, 12V, 4.2A
AC-DC Regulated Power Supply Module
12Vdc 4.2A, Power Supply, 12 Volts DC, 50 Watts
Power Supply, Ac-Dc, 12V, 4.2A; No. Of Outputs:1Outputs; Output Power Max:50.4W; Output Voltage - Output 1:12V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well LRS-50-12
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 50.4 W, 12 VDC, 4.2 A
MOSFET N-CH 55V 64A TO220AB FP
PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port