Mean Well RS-50-12

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 50.4 W, 12 VDC, 4.2 A
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RS-50-12.

IHS

Datasheet2 pages3 years ago

Future Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-26.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellRS-35-12
GOT2000;Bundle with GT2512-STBD and CC-Link IE Field unit GT15-J71GF13-T2
Mean WellEPS-35-12
12 Volt DC 3 Amps 36 Watt Open Frame Switching Power Supply
Mean WellEPS-45-12
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Murata Power SolutionsOKI-T/36W-W40N-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R
Murata Power SolutionsOKI-T/36W-W40P-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R

Descriptions

Descriptions of Mean Well RS-50-12 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 50.4 W, 12 VDC, 4.2 A
RS-50-12 MEAN WELL AC-DC 12 Volt 4.2 Amp 50 Watt Power Supply +More!
RS-50 Series 50.4 W Single Output 12 V AC/DC Switching Power Supply
Power Supply; module; 50.4W; 12V; 4.2A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
POWER SUPPLY, AC-DC,12V,4.2A,115-264V IN, ENCLOSED, PNL MNT, EMBEDDED,50W, RS SERIES
AC/DC Power Supply Single-OUT 12V 4.2A 50.4W 5-Pin
Mean Well RS-50-12 SMPSU 12V 4.2A 50W enclosed case with protections
12Vdc 4.2A 12Vdc Power Supply Enclosed Power Supply 12V 4.2A
O/P +12V4.2A; G3; AC/DC; Enclosed Type
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 4.2 / Output Type = Adjustable / Rated Power W = 50.4 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 84.5 / MTBF h = 2956700 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 99 / Width mm = 97 / Height mm = 36 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS50-12