Mean Well LRS-350-24

Power Supply; module; 350.4W; 24V; 14.6A; 90-132VAC/180-264VAC; 240-370VDC
$ 27.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-350-24.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

Jameco

Inventory History

3 month trend:
-5.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellLRS-200-15
AC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid
Mean WellSE-350-24
351W Regulated Power Supply 24 Volts 14.6 Amps Switch Selectable AC Input
Mean WellLRS-200-12
Power Supply; module; 204W; 12V; 17A; 90-132VAC/180-264VAC; 240-370VDC
TDK-LambdaLS100-5
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
TDK-LambdaLS75-5
POWER SUPPLY, AC-DC,5V,12A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,60W, LS SERIES
Murata Power SolutionsUWS-3.3/15-Q48N-C
Module DC-DC 48VIN 1-OUT 3.3V 15A 49.5W 8-Pin 1/16-Brick T/R/Tray

Descriptions

Descriptions of Mean Well LRS-350-24 provided by its distributors.

Power Supply; module; 350.4W; 24V; 14.6A; 90-132VAC/180-264VAC; 240-370VDC
Power Supply, Ac-Dc, 24V, 14.6A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:350.4W; Output Voltage - Output 1:24V; Output Current - Output 1:14.6A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-350-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 14.6 / Output Type = Adjustable / Rated Power W = 350.4 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 328000 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 215 / Width mm = 115 / Height mm = 30 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS350-24