TDK-Lambda LS75-5

Power Supply, Ac-dc, 5V, 12A, 86-264V in, Enclosed, Pnl Mnt, Pfc, Embedded, 60W, Ls Series
$ 38.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS75-5.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-1.30%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
TDK-LambdaLS100-5
Adjustable Output,DC Input Capable,Universal Input 16A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaLS150-5
AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

Descriptions

Descriptions of TDK-Lambda LS75-5 provided by its distributors.

POWER SUPPLY, AC-DC,5V,12A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,60W, LS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 5V, Convection
AC/DC Power Supply Single-OUT 5V 12A 5-Pin
AC-DC, Enclosed, 88-264V, 5V 12A, 75W
60 W, Single Output, 5 VDC@12.0 A AC-DC Power Supply
Switching power supply 75W 1 output
TDK-Lambda LS75-5 Switch Mode Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 75W, 12A, 5V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:5V; Output Current - Output 1:12A; Output Voltage - Output 2:-; Height:38.1mm RoHS Compliant: Yes
Adjustable Output, DC Input Capable, Universal Input 12A 5V 1 88V~264V(AC) Fixed, Bracket Mount, 129.54mm × 96.52mm × 38.1mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-75-5
  • LS755