Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS100-5

Adjustable Output, DC Input Capable, Universal Input 16A 5V 1 88V~264V(AC) Fixed base mount
$ 51.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-5.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-10.64%

CAD Models

Download TDK-Lambda LS100-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS75-5
POWER SUPPLY, AC-DC,5V,12A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,60W, LS SERIES
TDK-LambdaLS150-5
AC-DC Regulated Power Supply Module, 1 Output, 130W, Hybrid
TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES
Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt

Descriptions

Descriptions of TDK-Lambda LS100-5 provided by its distributors.

Adjustable Output,DC Input Capable,Universal Input 16A 5V 1 88V~264V(AC) Fixed base mount
AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
Switching Power Supplies 80W 5V 16A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,5V,16A,115-264V IN, ENCLOSED, PANEL MOUNT, PFC,80W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 5V, Convection
AC/DC Power Supply Single-OUT 5V 16A 100W 5-Pin
AC-DC, Enclosed, 88-264V, 5V 16A, 100W
交流-直流转换器, 闭合式, 1路输出, 100W, 16A, 5V;
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 16A, 5V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:5V; Output Current - Output 1:16A; Output Voltage - Output 2:-; Height:38.1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-5
  • LS1005