Mean Well LRS-150F-12

LRS-150F Series 150 W Single Output 12 V Full Range Input Switching Power Supply
$ 19.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150F-12.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+32.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Mean WellLRS-150-15
150W Single Output Power Supply, 15V, 10A, Enclosed; Selectable Input
Mean WellLRS-150-12
150W Single Output Power Supply, 12V, 12.5A, Enclosed; Selectable Input
Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
TDK-LambdaLS100-24
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaLS100-48
AC-DC Regulated Power Supply Module, 1 Output, 110.4W, Hybrid

Descriptions

Descriptions of Mean Well LRS-150F-12 provided by its distributors.

LRS-150F Series 150 W Single Output 12 V Full Range Input Switching Power Supply
150W Single Output Power Supply, 12V, 12.5A, Enclosed; Universal Input
Power Supply; module; 150W; 12V; 12.5A; 85-264VAC; 120-370VDC
150W 12V 12500mA Single-Output Enclosed Power Supply 1U Profile
POWER SUPPLY, AC-DC,12V,12.5A100-264V IN, ENCLOSED, COMMERCIAL,150W, LRS SERIES
LRS-150F-12 MEAN WELL AC-DC 12 Volt 12.5 Amp 150 Watt Power Supply +More!
Mean Well LRS-150F-12 SMPSU 150W 12V 12.5A Low-profile closed case
AC/DC Power Supply Single-OUT 12V 12.5A 150W 7-Pin
Switching Power Supplies 150W 12V 12.5A 85-264VAC
Embedded Switch Mode Power Supply SMPS, 150W, 12V, 12.5A
AC-DC Regulated Power Supply Module
150W 12V 12.5A Enclosed Switching Power Supply
12Vdc 12.5A, Power Supply, 48 Volts, 150 Watts
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
Power Supply, Ac-Dc, 12V, 12.5A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-150F-12
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
MEAN WELL LRS-150F-12 スイッチング電源

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150F12