Mean Well LRS-150-12

150W Single Output Power Supply, 12V, 12.5A, Enclosed; Selectable Input
$ 17.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150-12.

IHS

Datasheet4 pages3 years ago

Farnell

Master Electronics

Sager Power Systems

SOS electronic

Inventory History

3 month trend:
+14.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
Mean WellLRS-150F-15
LRS-150F Series 150 W Single Output 15 V Full Range Input Switching Power Supply
Mean WellLPV-150-24
LED Power Supply (CV) 150W 24Vdc 180-305Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative

Descriptions

Descriptions of Mean Well LRS-150-12 provided by its distributors.

150W Single Output Power Supply, 12V, 12.5A, Enclosed; Selectable Input
Power Supply; module; 150W; 12V; 12.5A; 85-132VAC/170-264VAC; 240-370VDC
Power Supply, Ac-Dc, 12V, 12.5A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-150-12
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C ports, 14 points: 8-inputs/6-NPN (transistor sinking) outputs, 14 I/O max capacity, 120-240 VAC

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150-12