Descriptions of Mean Well LRS-100-15 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 105W, Hybrid
LRS-100 Series 100 W Single Output 15 V Enclosed Switching Power Supply
Power Supply; module; 105W; 15V; 7A; 85-264VAC; 120-373VDC
105W 15V 7A Single Output High Efficiency Power Supply
POWER SUPPLY, AC-DC,15V,7A100-264V IN, ENCLOSED, COMMERCIAL,105W, LRS SERIES
LRS-100-15 MEAN WELL AC-DC 15 Volt 7 Amp 105 Watt Power Supply +More!
100W Single Output Power Supply, 15V, 7A, Enclosed
Switching Power Supplies 105W 15V 7A
Embedded Switch Mode Power Supply SMPS, 105W, 15V, 7A
Adjustable Output,Universal Input 88.5% 105W 7A 15V 1 373V(DC) 85V~264V(AC),120V~373V(DC) Fixed 129mm*97mm
PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 2K steps program + 2K words data memory
AC/DC Power Supply Single-OUT 15V 7A 105W 7-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 105 W, 15 VDC, 7 A
Power Supply, Ac-Dc, 15V, 7A; No. Of Outputs:1Outputs; Output Power Max:105W; Output Voltage - Output 1:15V; Output Current - Output 1:7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well LRS-100-15