Mean Well LPV-100-12

AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
$ 21.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-100-12.

IHS

Datasheet2 pages3 years ago

Future Electronics

SOS electronic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPV-100-12 provided by its distributors.

AC/DC LED Driver, 102 W, 12 VDC, 8.5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-100 Series
LED Power Supply (CV) 100W 12Vdc 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
MEAN WELL LPV-100-12 102W 12V Enclosed Constant Voltage LED Driver Power Supply
POWER SUPPLY, LED DRIVER, 12V@8.5A, 102W, LPV SERIES
Power Supply; LED; 102W; 12V; 8.5A; 90-264VAC; 127-370VDC; IP67
O/P +12V8.5A; Led power; AC/DC; Enclosed Type
100W 12V 8.5A Constant Voltage LED Driver
AC/DC LED Power Supply 102W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
LED DRIVER, AC-DC, CV, 8.5A, 12V; Output Power Max: 102W; Output Voltage Max: 12V; Output Current: 8.5A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-100 Series; SVHC: No
LED BARGRAPH 10-SEG HI EFF RED
CPU with built-in EtherNet/IP port, 250K steps program, 32K words data memory, 32K words x 15 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV100-12