Mean Well LPP-150-12

AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt
$ 30.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-150-12.

IHS

Datasheet2 pages3 years ago

Mean Well

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellHRPG-150-12
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Mean WellHRP-150-12
HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
Mean WellRPS-160-12
AC to DC Power Supply Open Frame Single Output 12 Volt 9.1 Amp 112.2 Watt
5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
5W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
TDK-LambdaZWS30B-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES

Descriptions

Descriptions of Mean Well LPP-150-12 provided by its distributors.

AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt
Switching Power Supplies 150W 12V 12.5A With PFC Function
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC, SWITCHING, SINGLE OUTPUT,12V,12.5A,150W, V IN 85-264,LPP SERIES
O/P +12V12.5A; General PCB; AC/DC; Open PCB; Open Frame
12Vdc Power Supply PFC, Open Frame Type 12V 12.5A
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 12.5 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 150 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 2635300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 75 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP150-12