Mean Well HRP-150-12

HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
$ 48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HRP-150-12.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Sager Power Systems

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+36.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellHRPG-150-12
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Mean WellMSP-200-12
Power Supply; module; medical; 200.4W; 12V; 16.7A; 85-264VAC; 120-370VDC
Mean WellHRPG-200-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 200.4 W, 12 VDC, 16.7 A

Descriptions

Descriptions of Mean Well HRP-150-12 provided by its distributors.

HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 156 W, 12 VDC, 13 A
Power Supply, Ac-Dc, 12V, 13A Rohs Compliant: Yes |Mean Well HRP-150-12
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Power Supply; module; 156W; 12V; 13A; 85-264VAC; 120-370VDC
Switching Power Supplies 156W 12V 13A W/PFC Function
POWER SUPPLY, AC-DC,12V,13A,100-264V IN, ENCLOSED, DIN RAIL, PFC,156W, HRP SERIES
AC/DC 150W 12V Single Output Power Supply, Enclosed
O/P +12V13A; G5; AC/DC; Enclosed Type
UC4000-30GM-IUEP-IO-V15 Pepperl+Fuchs 191240 191240
AC/DC Power Supply Single-OUT 12V 13A 156W 13-Pin
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 13 / Output Type = Adjustable / Rated Power W = 156 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1742700 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HRP150-12