Mean Well LDD-700H

LED Driver|9-56 VDC In|2-52 VDC Out|700mA Constant Current|Through Hole pins
$ 6.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-700H.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well LDD-700H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Mean WellLDD-500H
0.5 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.5 A LED Lighting DC-DC Converter
Mean WellLDD-600H
0.6 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.6 A LED Lighting DC-DC Converter
Mean WellLDD-300H
0.3 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.3 A LED Lighting DC-DC Converter
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
onsemiFLS2100XS
Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz
onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP

Descriptions

Descriptions of Mean Well LDD-700H provided by its distributors.

LED Driver|9-56 VDC In|2-52 VDC Out|700mA Constant Current|Through Hole pins
DC-DC CONVERTER,52V,0.7A,9-56VIN, ENCAPSULATED, THRU-HOLE, LED DRIVER, LDD SERIES
LED Power Supplies 9-56Vin 2-52Vout 700mA LED Driver
I/P:9-56VDC; O/P:2-52V@700mA; D/D Module; DC/DC; Module Type
Dc-Dc Converter, Pwm, 36.4W, Th Rohs Compliant: Yes |Mean Well LDD-700H
Converter DC/DC; LED; 36W; 2-52VDC; 700mA; 9-56VDC
DC-DC Constant Current IP67 LED Driver Pin Style
LED DRIVER CC BUCK 2-52V 700MA
LED DRVR 12V/15V/18V/24V 9-Pin
Output Voltage DC Max. V = 52 / Output Voltage DC Min. V = 2 / Output Current mA = 700 / Supply Voltage DC Max. V = 56 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 20 / Height mm = 12 / Length mm = 32

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD700H