Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FLS2100XS

Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz

$ 2.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FLS2100XS.

IHS

Datasheet13 pages15 years ago
Datasheet14 pages4 years ago

onsemi

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-20
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-09-14
LTD Date2023-12-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
onsemiFLS1600XS
IC LED DRIVER RGLTR 4.5A 9SIP / LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP

Descriptions

Descriptions of onsemi FLS2100XS provided by its distributors.

Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz
CONVERTER, LLC RESONANT, 400W, 9SIP; IC Function:Half Bridge LLC Resonant Contro
12.5V 10.5A 1 12.5V SIP-9 Through hole mounting 26mm(Length)*3.2mm(width)
FLS-XS Series 300 kHz 25 V Through Hole Current Mode Controller - SIP-9
400W - Half-Bridge LLC Resonant Control IC for Lighting
Half Bridge Based MOSFET Driver, 32A, ZIP10
FAIRCHILD SEMICONDUCTOR FLS2100XS CONVERTER, LLC RESONANT, 400W, 9SIP
IC LED DRIVER RGLTR 10.5A 9SIP
IC CTLR FPS HALF BRIDG LCC 9-SIP
CONVERTER, LLC RESONANT, 400W, 9SIP; IC Function:Half Bridge LLC Resonant Control IC for Lighting; Brief Features:Highly Integrated Power Switches for Medium to High-power Lumens Applications; Operating Temperature Range:-40°C to +130°C; Digital IC Case Style:SIP; No. of Pins:9; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FLS-XS series of general lighting power controllers includes highly integrated power switches for medium- to high-power lumens applications. Offering everything necessary to build a reliable and robust half-bridge resonant converter, the FLS-XS series simplifies designs and improves productivity, while improving performance. The FLS-XS series combines power MOSFETs with fast recovery type body diodes, a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fastrecovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of reverse recovery. Using zero voltage switching (ZVS) dramatically reduces the switching losses and significantly improves efficiency. ZVS also reduces switching noise noticeably, which allows a smallsized Electromagnetic Interference (EMI) filter. The FLS-XS series can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd