Mean Well LDD-300H

0.3 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.3 A LED Lighting DC-DC Converter
$ 7.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-300H.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-0.52%

CAD Models

Download Mean Well LDD-300H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Mean WellLDD-500H
0.5 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.5 A LED Lighting DC-DC Converter
Mean WellLDD-600H
0.6 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.6 A LED Lighting DC-DC Converter
Mean WellLDD-700H
LED Driver|9-56 VDC In|2-52 VDC Out|700mA Constant Current|Through Hole pins
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
onsemiFLS2100XS
Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz
onsemiFLS1800XS
LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP

Descriptions

Descriptions of Mean Well LDD-300H provided by its distributors.

0.3 A, 9 -56 VDC Vin, Single Output, 2-52 V@0.3 A LED Lighting DC-DC Converter
LED Driver DC/DC Converter, LDD-H Series, 15 W, 52 VDC, 300 mA, PWM, Through Hole
DC-DC CONVERTER,52V,0.3A,9-56VIN, ENCAPSULATED, THRU-HOLE, LED DRIVER, LDD SERIES
Output Voltage DC Max. V = 52 / Output Voltage DC Min. V = 2 / Output Current mA = 300 / Supply Voltage DC Max. V = 56 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 20 / Height mm = 12 / Length mm = 32

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD300H