Mean Well LDD-500LW

I/P: 9-36VDC; O/P: 2-32VDC@500mA; Wire; D/D Module; DC/DC; Module Type
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-500LW.

IHS

Datasheet10 pages3 years ago

Master Electronics

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
-29.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellLDD-500L
DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid
Mean WellLDD-300L
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid
Mean WellLDD-350L
DC-DC Regulated Power Supply Module, 1 Output, 11.2W, Hybrid
Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
NCL30100 Series 6.35 - 18 V 700 kHz LED Driver Controller - TSOP-6
Diodes Inc.AP8800AWT-7
Tape & Reel (TR) AP8800 Step-Down (Buck) Analog PWM led driver 2.9mm 370mA Switch 12V 1W

Descriptions

Descriptions of Mean Well LDD-500LW provided by its distributors.

I/P:9-36VDC; O/P:2-32VDC@500mA; Wire; D/D Module; DC/DC; Module Type
500mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Wire Style
LED Driver DC/DC Converter, LDD-L Series, 16 W, 32 VDC, 500 mA, PWM, Cable Mount
Dc-Dc Converter, Analog/Pwm, 16W, Panel Rohs Compliant: Yes |Mean Well LDD-500LW
0.5 A, 9 -36 VDCVIN, SINGLE OUTPUT, 2-32 V@0.5 A LED LIGHTING DC-DC CONVERTER
DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid
LED Power Supplies 9-36V 2-32Vout 500mA LED Driver w/wires
Mean Well LDD-500LW DC/DC converter 26W 1 output IP67 for LEDs
9 - 36Vdc in, 16W, 500mA, 2-32V out, [PWM], IP67 LED Driver
AC/DC power supply|5 Watt|24 Volt|Encapsulated|PCB mount
Step Down LED Driver 500mA 2 ... 32V IP67
16W 1 9V 36V 500mA , 22.6mm*9.9mm*8.9mm
DC/DC LED Power Supply Single 5-Pin
DC/DC-LED-Driver 9-36V:500mA Wire
LED DRIVER CC BUCK 2-30V 500MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD500LW