Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LDD-350L

DC-DC Regulated Power Supply Module, 1 Output, 11.2W, Hybrid
$ 3.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-350L.

IHS

Datasheet10 pages4 years ago

JRH Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-26.14%

CAD Models

Download Mean Well LDD-350L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellLDD-300L
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid
Mean WellLDD-600L
DC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid
Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.AP8800AWT-7
Tape & Reel (TR) AP8800 Step-Down (Buck) Analog PWM led driver 2.9mm 370mA Switch 12V 1W
Mean WellLDD-700LW
I/P:9-36VDC; O/P:2-32VDC@700mA; Wire; D/D Module; DC/DC; Module Type
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5

Descriptions

Descriptions of Mean Well LDD-350L provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 11.2W, Hybrid
I/P:9-36VDC; O/P:2-32VDC@350mA; D/D Module; DC/DC; Module Type
Output Voltage DC Max. V = 32 / Output Voltage DC Min. V = 2 / Output Current mA = 350 / Supply Voltage DC Max. V = 36 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-L / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 9.9 / Height mm = 8.9 / Length mm = 23

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD350L