Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LDD-500L

DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LDD-500L.

IHS

Datasheet10 pages4 years ago

Sager Power Systems

Master Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-33.15%

CAD Models

Download Mean Well LDD-500L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellLDD-300L
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid
Mean WellLDD-600L
DC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid
Diodes Inc.ZXLD1360ET5TA
ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5
Diodes Inc.AP8800AWT-7
Tape & Reel (TR) AP8800 Step-Down (Buck) Analog PWM led driver 2.9mm 370mA Switch 12V 1W
Mean WellLDD-700LW
I/P:9-36VDC; O/P:2-32VDC@700mA; Wire; D/D Module; DC/DC; Module Type
NCP5005 Series 50 mA 5.5 V SMT Compact Backlight LED Boost Driver - TSOP-5

Descriptions

Descriptions of Mean Well LDD-500L provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 16W, Hybrid
I/P:9-36VDC; O/P:2-32VDC@500mA; D/D Module; DC/DC; Module Type
Buck Converter, 36V, 95%, PWM, 500mA, 1-Ch, 2V-9V Out, 2V-32V In, TH, 22.6mm × 9.9mm × 8.9mm
500mA 2-32 VDC DC-DC Constant Current Step-Down LED Driver 9-36Vin Pin Style
0.5 A, 9 -36 VDCVIN, SINGLE OUTPUT, 2-32 V@0.5 A LED LIGHTING DC-DC CONVERTER
AC/DC power supply|5 Watt|12 Volt|Encapsulated|PCB mount
DC-DC CONVERTER,32V,0.5A,9-36VIN, ENCAPSULATED, THRU-HOLE, LED DRIVER, LDD SERIES
Mean Well LDD-500L LDD series DC/DC converter 26W 1 output constant current
LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driver
I/P:9-36VDC; O/P:2-32V@500mA, Constant Current DC/DC
LED DRVR 12V/15V/18V/24V 5-Pin
LED DRIVER CC BUCK 2-32V 500MA
Output Voltage DC Max. V = 32 / Output Voltage DC Min. V = 2 / Output Current mA = 500 / Supply Voltage DC Max. V = 36 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-L / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 9.9 / Height mm = 8.9 / Length mm = 23

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDD500L