Output Voltage DC Max. V = 52 / Output Voltage DC Min. V = 2 / Output Current mA = 350 / Supply Voltage DC Max. V = 56 / Supply Voltage DC Min. V = 9 / Outputs = 1 / Series = LDD-H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2000000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 20 / Height mm = 12 / Length mm = 32