Mean Well IRM-10-3.3

AC to DC Power Supply Encapsulated Single Output 3.3 Volts 2.5 Amps 8.25 Watts
$ 6.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well IRM-10-3.3.

IHS

Datasheet3 pages3 years ago

Master Electronics

Farnell

Sager Power Systems

Telerex Europe

Inventory History

3 month trend:
+6.06%

CAD Models

Download Mean Well IRM-10-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 5VIN 1-OUT 0.7525V to 3.6V 3A 10.1W 5-Pin SIP
Murata Power Solutions78SRH-3.3/2-C
78SRH Series 3.3 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Advanced EnergyLDO03C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 3A 15W 5-Pin

Descriptions

Descriptions of Mean Well IRM-10-3.3 provided by its distributors.

AC to DC Power Supply Encapsulated Single Output 3.3 Volts 2.5 Amps 8.25 Watts
AC/DC PCB Mount Power Supply (PSU), Industrial & ITE, Fixed, 1 Output, 8.25 W, 3.3 VDC, 2.5 A
AC/DC 10W 3.3V Single Output Power Supply, Encapsulated Board Mount Module
Power Supply; module; 8.25W; 3.3V; 2.5A; 85-305VAC; 120-430VDC
AC-DC Regulated Power Supply Module, 1 Output, 8.25W, Hybrid
10 W, Single Output, 3.3 VDC@2.5 A Industrial Encapsulated AC-DC Power Supply
POWER SUPPLY, AC-DC,2.5V,1A,100-264V IN, ENCAPSULATED, THRU-HOLE,2.5W, IRM SERIES
IRM-10-3.3 MEAN WELL AC-DC 3.3 Volt 2.5 Amp 8 Watt Power Supply +More!
Power Supply, Ac-Dc, 3.3V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:3.3V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-10-3.3
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 2.5 / Output Type = Fixed / Rated Power W = 8.25 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 74 / MTBF h = 1495800 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 45.7 / Width mm = 25.4 / Height mm = 21.5 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV