Murata Power Solutions 78SRH-3.3/2-C

78SRH Series 3.3 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
$ 12.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78SRH-3.3/2-C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Ciiva

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions 78SRH-3.3/2-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

Murata Power Solutions78SR-3.3/2-C
Module DC-DC 1-OUT 3.3V 2A 6.6W 3-Pin SIP
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-3.3/1.5-W36H-C
Module DC-DC 12VIN 1-OUT 3.3V 1.5A 4.95W 3-Pin SIP Module Tray
XP PowerSR05S6V5
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
XP PowerSR05S05
DC/DC Converter, Regulated, ITE, 1 Output, 2.5 W, 5 V, 500 mA, SR Series

Descriptions

Descriptions of Murata Power Solutions 78SRH-3.3/2-C provided by its distributors.

78SRH Series 3.3 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
Module DC-DC 1-OUT 3.3V 2A 6.6W 3-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 6.6W
DC/DC Converter, ITE, 1 Output, 6.6 W, 3.3 V, 2 A, 78SR Series, SIP
Non-Isolated DC/DC Converters 8-32VIN/3.3VOUT 2A HSIP DC/DC
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:32VDC; Output Voltage Max:3.3VDC; Output Current Max:2A; Voltage Tolerance ±:0.02%; Supply Voltage Min:8VDC; Supply Voltage Max:32VDC ;RoHS Compliant: Yes
IC, SYNC SWITCHING REGULATOR, TO-220-3;; IC, SYNC SWITCHING REGULATOR, TO-220-3; Primary Input Voltage:32V; No. of Outputs:1; Output Voltage:3.3V; Output Current:2A; No. of Pins:3; Operating Temperature Range:-40°C to +70°C; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78SRH3.3/2C