Mean Well HVGC-150-1050A

Power Supply, Ac-dc, 143V, 1.05A, 200-528V in, Sealed, Pfc, Led Driver, HVGC-150 Series
$ 71.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HVGC-150-1050A.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-9.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
Power Supply; AC-DC; 5V; 10A; 85-264V In; Open Frame; Panel Mount; 50W; S8JX Series
AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin

Descriptions

Descriptions of Mean Well HVGC-150-1050A provided by its distributors.

POWER SUPPLY, AC-DC,143V,1.05A,200-528V IN, SEALED, PFC, LED DRIVER, HVGC-150 SERIES
150 Watt Single Output LED Driver Power Supply 1050 mA @ 15-143 Volts
HVGC-150-1050A MEAN WELL LED AC-DC 150 Watt 15~143V/1050mA + More!
AC/DC LED Driver, 150.15 W, 143 VDC, 1.05 A, Constant Current, 180 VAC to 528 VAC, HVGC-150 Series
SPS IP65 150,15W 143V/1050mA CC
LED Power Supplies 150.1W 1050mA15-143V IP65 CC LED PS
I/P 180~528Vac O/P 143V 1050mA Constant Current LED Driver Wide Input Range: 180~528vac IP65, Metal Case
150W 1 180V(AC) 528V(AC) 1.05A , 221mm*68mm*38.8mm
AC/DC LED Power Supply 150.15W Single 5-Pin
LED DRIVER, CONSTANT CURRENT, 150.15W;
LED Driver (CC) 150W 630-1050mA Linear (15-143Vdc) 180-528Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
LED DRVR CC AC/DC 15-143V 1.05A
I/P 180-528VAC O/P +143V1050MA
Rated Power W = 150 / Output Voltage DC Max. V = 143 / Output Voltage DC Min. V = 15 / Output Current A = 1.05 / Supply Voltage AC Max. V = 528 / Supply Voltage AC Min. V = 180 / Supply Voltage DC Max. V = 747 / Supply Voltage DC Min. V = 254 / Outputs = 1 / Series = HVGC-150 / Dimmable = No / Protection Rating = IP65 / MTBF h = 179500 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 245

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV