Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VM-03024

AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VM-03024.

element14 APAC

Datasheet38 pages24 years ago

Electro Sonic

Mouser

CAD Models

Download Omron S8VM-03024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Power Supplies 30W 24V 1.3A Coverd Bottom Mounting Type
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
AC/DC Power Supply Single-OUT 24V 0.65A 15W 5-Pin
15W 1 85V(AC) 264V(AC) 0.8% 650mA 24V DINRail installation 84.5mm*35.1mm*84.5mm

Descriptions

Descriptions of Omron S8VM-03024 provided by its distributors.

AC/DC Power Supply Single-OUT 24V 1.3A 30W 5-Pin
Switching Power Supplies 30W 24V 1.3A
Power Supplies 30 W,24 V,1.3 A,
P.S.U., 30W, 24VDC 1.3A OUT, AC100-240V IN,
Power Supply, Ac-Dc, 24V, 1.3A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Covection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Output Voltage - Output 1:24V Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VM03024