Mean Well HLP-60H-24

305V(AC) 89.5% Analog, Pwm AC DC 60W 2.5A 1 14.4V 90V(AC) 14.4V~24V 147.2MM*53MM*27MM
$ 34.331
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLP-60H-24.

IHS

Datasheet4 pages4 years ago

Future Electronics

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA20-24
DC Input Capable,Universal Input 20W 920mA 24V 1 370V(DC) 85V~264V(AC),120V~370V(DC) Fixed
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well HLP-60H-24 provided by its distributors.

305V(AC) 89.5% Analog,PWM AC DC 60W 2.5A 1 14.4V 90V(AC) 14.4V~24V 147.2mm*53mm*27mm
POWER SUPPLY, AC-DC,24V,2.5A,100-305V IN, OPEN FRAME, PFC, LED DRIVER, HLP-60H SERIES
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
HLP-60H-24 MEAN WELL LED AC-DC 60 Watt Class 2 24V/2.5A with Dimming + More!
LED Power Supplies 60W 24V 2.5A 90-305VAC Dimming
100 - 277Vac, 60W, 2500mA, 14.4-24V, [0-10V, PWM...], IP20 LED Driver
O/P +24V2.5A; Led power; AC/DC; LED Power; Open Frame
Power Supply Switching Open Frame 60 Watt 24VDC@2.5A 90-305
LED Power Supply (CC, CV) 60W 2.5A Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming N/A Open Frame
SPS Open Frame 60W 24V/2,5A CV+CC
LED DRVR Module 1-CH PWM 27V 2.5A
24Vdc LED Power Supply Dimmable, Open Frame Class 2
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
LED DRVR CC AC/DC 14.4-24V 2.5A
LED DRIVER, CONSTANT CURRENT, 60W;

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLP60H24