TDK-Lambda ZPSA20-24

AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
$ 37.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA20-24.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+2.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaZPSA20-15
20W 85V(AC) 120V(DC) 264V(AC) 370V(DC) 1% 1.4A 15V Base Mount 88.9mm × 50.8mm × 20mm
TDK-LambdaZPSA20-3R3
AC-DC Regulated Power Supply Module, 1 Output, 14.52W, Hybrid
Advanced EnergyNLP40-7615J
40W(50W Forced Air) 1 90V(AC) 264V(AC) 2.6A 15V Chassis Mount 108mm × 63.5mm × 29.2mm

Descriptions

Descriptions of TDK-Lambda ZPSA20-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
POWER SUPPLY, AC-DC,24V,0.92A,85-264V IN, OPEN FRAME, PANEL MOUNT,22W, ZPSA20 SERIES
AC-DC Power Supplies, Open frame, Output: 20W, 24V, Convection, Forced air
Switching Power Supplies 22W 24V 0.92A AC-DC, 115-230VAC
AC/DC Power Supply Single-OUT 24V 0.9A 20W 8-Pin
AC-DC, Open Frame, 85-264V, 24V 0.9A, 20W
DC Input Capable, Universal Input 20W 920mA 24V 1 370V(DC) 85V~264V(AC), 120V~370V(DC) Fixed Base Mount
POWER SUPPLY, AC/DC, 24V; Power Supply Output Type: Fixed; Input Voltage VAC: 85V to 264V; No. of Outputs: 1; Approval Bodies: CE, CSA, cUL, EN, UL; Height: 20mm; Input Voltage: 85VAC to 265VAC / 120VDC to 37
Ac-Dc Conv, Open Frame, 1 O/p, 22W, 920Ma, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):20W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Height:20Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-20-24
  • ZPSA2024