Descriptions of Mean Well HLG-80H-42B provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt, 42V @ 1.95A B Model
UC2000-30GM-E6R2-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
HLG-80H-42B MEAN WELL LED AC-DC 82 Watt Class 2 42V/1.95A with Dimming + More!
LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj cable
POWER SUPPLY, AC-DC,42V,1.95A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
Power supply; LED; dimming; 81.9W; 42V; 1.95A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 81.9W, 1950mA, 25.2-42V, [0-10V, PWM...], IP67 LED Driver
O/P +42V1.95A; Led power; AC/DC; Enclosed Type
42Vdc 1.95A Dimmable LED Driver IP67, PFC, Metal Case Class 2
SPS IP67 81,9W 42V/1,95A CV+CC Dimm.
82W 1 90V(AC) 305V(AC) 1.95A , 171.8mm*61.5mm*38.8mm
LED Driver (CC, CV) 80W 1.95A Linear (25.2-42Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 81.9 W, 42 VDC, 1.95 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-80H Series
AC/DC LED Power Supply 81.9W Single 7-Pin
LED DVR CCCV ACDC 25.2-42V 1.95A
Rated Power W = 82 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 25.2 / Output Current A = 1.95 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1069000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 39 / Length mm = 196