Descriptions of Mean Well HLG-80H-24B provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt, 24V @ 3.4A B Model
HLG-80H-24B MEAN WELL LED AC-DC 82 Watt Class 2 24V/3.4A with Dimming + More!
LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj cable
POWER SUPPLY, AC-DC,24V,3.4A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
Power Supply; LED; dimming; 81.6W; 24V; 3.4A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 81.6W, 3400mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver
Mean Well HLG-80H-24B LED driver 81.6W 3.4A dimmable surge protection
SPS IP67 81,6W 24V/3,4A CV+CC Dimmable
O/P +24V3.4A; Led power; AC/DC; Enclosed Type
24Vdc 3.4A Dimmable LED Driver IP67, PFC, Metal Case Class 2
LED DRVR Module 1-CH PWM IP67 24V 3.4A
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
LED Driver (CC, CV) 80W 3.4A Linear (14.4-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 81.6W Single 7-Pin
LED Driver 82W 3.4A 14.4 ... 24V IP67
LED DVR CC/CV ACDC 14.4-24V 3.4A
UBE800-F77-SE2-V31 Pepperl+Fuchs