Descriptions of Mean Well HLG-80H-12A provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt, 12V @ 5A A Model
POWER SUPPLY, AC-DC,12V,5A,100-305V IN, SEALED, PFC, LED DRIVER,60W, HLG-80H SERIES
LED Power Supplies 12V 5A 60W IP67 OCP adj in pot
100 - 277Vac, 60W, 5000mA, 7.2-12V, [Potentiome...], IP65 LED Driver
12Vdc 5A LED Driver, IP65, PFC Harsh Environment, Class 2 12V 5Amps
HLG-80H-12A MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.0A + More!
Power Supply; LED; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP65
O/P +12V5A; Led power; AC/DC; Enclosed Type
UB800-18GM40-E5-V1 Pepperl+Fuchs 205343 Ultrasonic sensor
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
LED DRVR Module 1-CH IP65 13.5V 5A
AC/DC LED Power Supply 60W Single 5-Pin
LED Driver (CC, CV) 60W 3-5A Linear (7.2-13.5Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DVR CC/CV ACDC 10.8-13.5V 5A
Rated Power W = 60 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H / Dimmable = Yes / Protection Rating = IP65 / MTBF h = 2992900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 61.5 / Height mm = 38.8 / Length mm = 195.6