TDK-Lambda MWS65-12

60W 1-Channel 85V(AC)-265V(AC) 0.8% 5A 12V Bracket Mount 101.6mm × 50.8mm × 25.4mm
$ 47.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MWS65-12.

IHS

Datasheet3 pages15 years ago

element14 APAC

Sager Power Systems

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm

Descriptions

Descriptions of TDK-Lambda MWS65-12 provided by its distributors.

60W 1-Channel 85V(AC)-265V(AC) 0.8% 5A 12V Bracket Mount 101.6mm × 50.8mm × 25.4mm
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
Switching Power Supplies 60W 12V 5A Medical 115-230VAC
AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin
AC-DC Regulated Power Supply Module
POWER SUPPLY, MEDICAL, AC-DC, 12V; Power; POWER SUPPLY, MEDICAL, AC-DC, 12V; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:12V; Output Current:5A; Power Rating:60W; Input Voltage VAC:85V to 265V; Input Voltage VDC:120V to 370V; Length:101.6mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWS6512