Descriptions of Mean Well HLG-80H-12 provided by its distributors.
80W LED Driver Single Output Switching Power Supply 80 Watt 12V @ 5A
POWER SUPPLY, AC-DC,12V,5A,100-305V IN, SEALED, PFC, LED DRIVER,60W, HLG-80H SERIES
AC/DC Power Supply Single-OUT 12V 5A 60W 5-Pin
12Vdc 5A LED Driver, IP67, PFC Harsh Environment, Class 2 12V 5Amps
LED Power Supplies 12V 5A 60W IP67 rated
HLG-80H-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.0A + More!
Power supply; LED; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP67
O/P +12V5A; Led power; AC/DC; Enclosed Type
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
TARIFF FREE LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
LED DRVR Module 1-CH IP67 12V 5A
100 - 277Vac, 60W, 5000mA, 7.2-12V, IP67 LED Driver
60W 1 90V(AC) 305V(AC) 5A , 171.8mm*61.5mm*38.8mm
LED DRVR CC/CV AC/DC 7.2-12V 5A
Rated Power W = 60 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H / Dimmable = No / Protection Rating = IP67 / MTBF h = 2992900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 61.5 / Height mm = 38.8 / Length mm = 195.6