Mean Well HLG-60H-42B

42V 1450mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
$ 31.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-60H-42B.

IHS

Datasheet10 pages4 years ago

Mean Well

Future Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-17.52%

CAD Models

Download Mean Well HLG-60H-42B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZPSA40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of Mean Well HLG-60H-42B provided by its distributors.

42V 1450mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
HLG-60H-42B MEAN WELL LED AC-DC 61 Watt Class 2 42V/1.45A with Dimming + More!
POWER SUPPLY, AC-DC,42V,1.45A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-60H SERIES
LED Power Supplies 60.9W 42V 1.45A IP67 Adj W/Cable
Power Supply; LED; dimming; 60.9W; 42V; 1.45A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 60.9W, 1450mA, 25.2-42V, [0-10V, PWM...], IP67 LED Driver
O/P +42V1.45A; Led power; AC/DC; Enclosed Type
42Vdc 1.45A Dimmable LED Driver IP67, PFC, Metal Case Class 2
SPS IP67 60,9W 42V/1,45A CV+CC Dimm.
AC-DC Power Factor Correction Module
61W 1 90V(AC) 305V(AC) 1.45A , 147.2mm*61.5mm*36.8mm
LED Driver (CC, CV) 60W 1.45A Linear (25.2-42Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 60.9 W, 42 VDC, 1.45 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-60H Series
60W CONSTANT VOLTAGE + CONSTANT CURRENT LED DRIVER
AC/DC LED Power Supply 60.9W Single 7-Pin
UB500-18GM75-U-V15 Pepperl+Fuchs 133055
LED DVR CCCV ACDC 25.2-42V 1.45A
Rated Power W = 61 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 25.2 / Output Current A = 1.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1132000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 300 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG60H42B