Mean Well HLG-600H-36B

AC to DC LED Driver Power Supply 36 Volts 16.7 Amps 601 Watts 3 in 1 Dimming
$ 184.801
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-600H-36B.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+49.69%

CAD Models

Download Mean Well HLG-600H-36B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
TDK-LambdaRWS600B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 16.7A, 601W
Advanced EnergyLCC600-36U-9P
Switching Power Supplies 600W 90-264VAC 36V O /P Term Block
Advanced EnergyLCM600U-T-4-A
36V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES
TDK-LambdaRWS600B-36/FO
AC-DC Power Supply, 36V, 16.7A, 85-265V, Enclosed, Panel Mount, 601W, RWS Series
Advanced EnergyLCC600-36H-9P
AC-DC Power Factor Correction Module, 1 Output, 16.7W, Hybrid

Descriptions

Descriptions of Mean Well HLG-600H-36B provided by its distributors.

AC to DC LED Driver Power Supply 36 Volts 16.7 Amps 601 Watts 3 in 1 Dimming
AC-DC Power Factor Correction Module, 1 Output, 601.2W, Hybrid
LED Power Supplies 601.2W 36V 16.7A IP67 Dimming CV+CC
UB2000-F42-U-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
Power supply; LED; dimming; 601.2W; 36V; 16.7A; 90-305VAC; 127-431VDC; IP67
POWER SUPPLY, AC-DC, CONSTANT CURRENT/VOLTAGE LED DRIVER, 600W, 36VOUT, HLG-600
HLG-600H-36B MEAN WELL LED AC-DC 601 Watt 36V/16.7A with Dimming + More!
100 - 277Vac, 601.2W, 16700mA, 18-36V, [0-10V, PWM...], IP67 LED Driver
36Vdc 16.7A Dimmable LED Driver IP67, PFC, Metal Case
SPS IP67 601,2W 36V/12,5A CV+CC Dimm.
LED Driver (CC) 600W 8.3-16.7A Linear (18-36Vdc) 90-305Vac PWM, Resistance, & 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Driver, 601.2 W, 36 VDC, 16.7 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-600H Series
AC/DC LED Power Supply 601.2W Single 12-Pin
LED DVR CC/CV AC/DC 18-36V 16.7A
Led Driver Psu, Ac-Dc, 36V, 16.7A; Output Power Max:601.2W; Output Voltage Max:36V; Output Current:16.7A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-600H Rohs Compliant: Yes |Mean Well HLG-600H-36B
Rated Power W = 601 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 18 / Output Current A = 16.7 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 2 / Series = HLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 76900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 144 / Height mm = 49 / Length mm = 280

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG600H36B