Advanced Energy LCC600-36U-9P

Switching Power Supplies 600W 90-264VAC 36V O /P Term Block
$ 298.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LCC600-36U-9P.

IHS

Datasheet115 pages3 years ago

Newark

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+0.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Advanced EnergyLCM600U-T-4-A
36V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES
Advanced EnergyLCC600-28U-9P
Switching Power Supplies 600W 90-264VAC 28V O/P Term Block
Advanced EnergyLCC600-28H-9P
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 28 V, 21.43 A
TDK-LambdaRWS600B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 16.7A, 601W
TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
TDK-LambdaRWS600B-36/FO
AC-DC Power Supply, 36V, 16.7A, 85-265V, Enclosed, Panel Mount, 601W, RWS Series

Descriptions

Descriptions of Advanced Energy LCC600-36U-9P provided by its distributors.

Switching Power Supplies 600W 90-264VAC 36V O /P Term Block
AC-DC Power Factor Correction Module
Power Supply, Ac-Dc, Medical, 36V, 16.7A; No. Of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:36V; Output Current - Output 1:16.7A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies LCC600-36U-9P
Artesyn Embedded Technologies 600W, 36V 16.7A, 1
Conduction Cooled Power Supply

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy