TDK-Lambda RWS600B-36/FO

AC-DC Power Supply, 36V, 16.7A, 85-265V, Enclosed, Panel Mount, 601W, RWS Series
$ 280.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-36/FO.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Ciiva

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
Advanced EnergyLCC600-36H-9P
AC-DC Power Factor Correction Module, 1 Output, 16.7W, Hybrid
Advanced EnergyLCC600-28H-9P
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600 W, 28 V, 21.43 A
Advanced EnergyLCM600U-T-4-A
36V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES

Descriptions

Descriptions of TDK-Lambda RWS600B-36/FO provided by its distributors.

AC-DC Power Supply, 36V, 16.7A, 85-265V, Enclosed, Panel Mount, 601W, RWS Series
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 16.7A, 601W + parallel, DC Good & remote on/off
601W 1 85V(AC) 265V(AC) 288mV 16.7A 36V base mount 190mm*120mm*61mm
AC/DC Power Supply Single-OUT 36V 16.7A 601.2W 7-Pin
AC-DC, Enclosed, 85-265V, 36V 16.7A, 601.2W, Low output voltage (LV) signal, Parallel operation, Remote sensing
Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:601.2W; Output Voltage - Output 1:36V; Output Current - Output 1:16.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-36/FO
  • RWS600B36/FO
  • RWS600B36FO